50-57-9211

SL Crimp Housing, Single Row, Version C, Front Ribs, 11 Circuits, Black

Upgrade your wire-to-board connections with our SL Crimp Housing in sleek black. This single-row connector, featuring Version C with front ribs, offers 11 circuits for seamless signal transmission. Crafted from durable polyester alloy, it ensures reliability in diverse environments with an operating temperature range of -40 to 105 °C. With a pitch of 2.54 mm and keying for easy assembly, this connector is RoHS compliant, meeting stringent environmental standards. Perfect for applications requiring a 3 A current, it's a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 50-57-9211
Color: Black
Series: 70066
Amperage: 3 A
Connector Type: SL
Gender: Receptacle
Number of Contacts: 11
Number of Rows: 1
Pitch: 2.54 mm
Material: Polyester Alloy
Keying: Yes
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Connector System: Wire to Board
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: No
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0050579211;70066-0080
SKU: MOL50-57-9211

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: