50-57-9505
SL Crimp Housing, Single Row, Version H, Polarized Friction Lock, 5 Circuits, Black
Easily connect signal circuits with our Single Row SL Crimp Housing in Black. Featuring a Polarized Friction Lock for secure mating, this housing accommodates 5 circuits in a 2.54mm pitch. Crafted from durable Polyester Alloy, it ensures reliable performance in a wide temperature range from -40 to 105°C. With a compact design and stackable feature, it's ideal for wire-to-board applications. RoHS compliant and high-quality, it's a crucial component for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 50-57-9505 |
Color: | Black |
Series: | 70066 |
Amperage: | 3 A |
Connector Type: | SL |
Gender: | Receptacle |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Pitch: | 2.54 mm |
Material: | Polyester Alloy |
Keying: | No |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | Yes |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0050579505;700660214 |
SKU: | MOL50-57-9505 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |