50-57-9019

SL Crimp Housing, Single Row, Version A, Non-polarized, 19 Circuits, Black

Enhance your wire-to-board connections with our SL Crimp Housing, featuring a single row design for efficient circuitry organization. With 19 non-polarized circuits and a durable black polyester alloy construction, this housing ensures reliable signal transmission in diverse applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it meets stringent industry standards for quality and performance. Stackable and RoHS compliant, it offers versatility and eco-friendly assurance. Elevate your connector system with the SL Crimp Housing, a key component for seamless connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 50-57-9019
Color: Black
Series: 70066
Amperage: 3 A
Connector Type: SL
Gender: Receptacle
Number of Contacts: 19
Number of Rows: 1
Pitch: 2.54 mm
Material: Polyester Alloy
Keying: No
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Connector System: Wire to Board
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: Yes
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0050579019;70066-0018
SKU: MOL50-57-9019

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: