50-57-9024
SL Crimp Housing, Single Row, Version A, Non-polarized, 24 Circuits, Black
Enhance your connectivity with this SL Crimp Housing, featuring a sleek black design that adds a touch of sophistication to your electronic assemblies. With 24 circuits, it offers ample space for seamless signal transmission. Crafted from durable polyester alloy, it ensures reliable performance even in challenging environments. Designed for wire-to-board applications, it guarantees secure and efficient connections. Its compact pitch of 2.54mm allows for easy integration, while its single-row configuration and non-polarized gender make installation a breeze. RoHS compliant and capable of operating in temperatures ranging from -40 to 105°C, it meets stringent industry standards for safety and reliability. Perfect for a wide range of electronic devices, this SL Crimp Housing is a must-have component for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 50-57-9024 |
Color: | Black |
Series: | 70066 |
Amperage: | 3 A |
Connector Type: | SL |
Gender: | Receptacle |
Number of Contacts: | 24 |
Number of Rows: | 1 |
Pitch: | 2.54 mm |
Material: | Polyester Alloy |
Keying: | No |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0050579024;70066-0023 |
SKU: | MOL50-57-9024 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/28/2022 | 510396 - Packaging method/Quantity Changing. previously not following standard packaging, correct DU size following general packaging. no impact to form fit or function. | Download |