50-57-9208
SL Crimp Housing, Single Row, Version C, Front Ribs, 8 Circuits, Black
Enhance your connectivity with our SL Crimp Housing, featuring a single row design, Version C with front ribs. With 8 circuits in a sleek black finish, this essential component is crafted from durable polyester alloy, ensuring reliable performance. Ideal for signal applications, it offers a pitch of 2.54mm and an operating temperature range of -40 to 105°C. RoHS compliant, this connector is designed for wire-to-board setups, providing secure and efficient connections. Upgrade your system with the precision and quality of our SL Crimp Housing.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 50-57-9208 |
Color: | Black |
Series: | 70066 |
Amperage: | 3 A |
Connector Type: | SL |
Gender: | Receptacle |
Number of Contacts: | 8 |
Number of Rows: | 1 |
Pitch: | 2.54 mm |
Material: | Polyester Alloy |
Keying: | Yes |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | No |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0050579208;700660077 |
SKU: | MOL50-57-9208 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |