50-57-9017
SL Crimp Housing, Single Row, Version A, Non-polarized, 17 Circuits, Black
Easily connect your electronic components with this SL Crimp Housing. Designed for single-row assembly, this version A housing features 17 circuits, perfect for signal applications. Crafted from durable black polyester alloy, it ensures reliable performance in a wide temperature range from -40 to 105 °C. With a 2.54 mm pitch and receptacle gender, it's stackable and RoHS compliant, making it ideal for wire-to-board connections. Trust in its quality for seamless integration in your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 50-57-9017 |
Color: | Black |
Series: | 70066 |
Amperage: | 3 A |
Connector Type: | SL |
Gender: | Receptacle |
Number of Contacts: | 17 |
Number of Rows: | 1 |
Pitch: | 2.54 mm |
Material: | Polyester Alloy |
Keying: | No |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0050579017;70066-0016 |
SKU: | MOL50-57-9017 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |