50-57-9419

SL Crimp Housing, Single Row, Version G, Positive Latch, 19 Circuits, Black

Enhance connectivity with this Single Row SL Crimp Housing in Version G, featuring a secure Positive Latch mechanism for reliability. With 19 Circuits and a sleek Black finish, it not only offers seamless integration but also ensures a streamlined aesthetic. Crafted from durable Polyester Alloy, it guarantees longevity even in demanding environments with an operating temperature range of -40 to 105 °C. Designed for signal applications, this connector boasts a pitch of 2.54 mm and a gender-neutral Receptacle configuration, making it versatile for various setups. Rest assured of its quality and compliance with RoHS standards, making it a trustworthy component for your projects in the Products, Connectors, Pin & Socket Housings & Contacts category.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 50-57-9419
Color: Black
Series: 70066
Amperage: 3 A
Connector Type: SL
Gender: Receptacle
Number of Contacts: 19
Number of Rows: 1
Pitch: 2.54 mm
Material: Polyester Alloy
Keying: Yes
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Connector System: Wire to Board
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0050579419;700660193
SKU: MOL50-57-9419

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: