50-57-9212

SL Crimp Housing, Single Row, Version C, Front Ribs, 12 Circuits, Black

Enhance your wire-to-board connectivity with this Single Row SL Crimp Housing. Featuring Version C design with front ribs for added durability, this 12-circuit housing in sleek black is perfect for signal applications. Made of high-quality Polyester Alloy, it ensures reliable performance in temperatures ranging from -40 to 105°C. With a 2.54mm pitch and keying for easy installation, it's RoHS compliant, guaranteeing environmental responsibility. Upgrade your connector system with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 50-57-9212
Color: Black
Series: 70066
Amperage: 3 A
Connector Type: SL
Gender: Receptacle
Number of Contacts: 12
Number of Rows: 1
Pitch: 2.54 mm
Material: Polyester Alloy
Keying: Yes
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Connector System: Wire to Board
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: No
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0050579212;70066-0081
SKU: MOL50-57-9212

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: