50-57-9203
SL Crimp Housing, Single Row, Version C, Front Ribs, 3 Circuits, Black
Enhance your connectivity with our SL Crimp Housing, featuring a sleek black design with front ribs for added durability. This single-row housing boasts three circuits, ideal for signal applications. Crafted from high-quality polyester alloy, it ensures reliable performance in a wide temperature range from -40 to 105°C. With a 2.54mm pitch and keying for easy assembly, it's perfect for wire-to-board connections. RoHS compliant and offering a safe operating environment, this housing is a must-have for your connector system setup. Elevate your setup today with the SL Crimp Housing.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 50-57-9203 |
Color: | Black |
Series: | 70066 |
Amperage: | 3 A |
Connector Type: | SL |
Gender: | Receptacle |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Pitch: | 2.54 mm |
Material: | Polyester Alloy |
Keying: | Yes |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | No |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0050579203;70066-0072 |
SKU: | MOL50-57-9203 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |