50-57-9205
SL Crimp Housing, Single Row, Version C, Front Ribs, 5 Circuits, Black
Easily connect wires with our Single Row SL Crimp Housing, Version C, featuring Front Ribs for secure assembly. This 5-circuit housing, in sleek black, is designed for efficient signal transmission. Made of durable Polyester Alloy, it can withstand temperatures ranging from -40 to 105°C. With keying for added security, it ensures proper alignment. RoHS compliant, our SL Housing is a reliable choice for various applications in wire-to-board connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 50-57-9205 |
Color: | Black |
Series: | 70066 |
Amperage: | 3 A |
Connector Type: | SL |
Gender: | Receptacle |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Pitch: | 2.54 mm |
Material: | Polyester Alloy |
Keying: | Yes |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | No |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0050579205;70066-0074 |
SKU: | MOL50-57-9205 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/31/2020 | 507616 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download |