50-57-9515

SL Crimp Housing, Single Row, Version H, Polarized Friction Lock, 15 Circuits, Black

Enhance your electrical connections with this Single Row Crimp Housing in Version H, featuring Polarized Friction Lock for secure attachment. With 15 circuits, this housing is designed for optimal signal transmission. Its sleek black finish adds a professional touch to your setup. Made of durable Polyester Alloy, it ensures long-term reliability even in challenging environments. Operating efficiently in a wide temperature range from -40 to 105°C, this housing is suitable for various applications. Its stackable design and compatibility with Wire to Board connector systems make it versatile and easy to use. Rest assured of its compliance with RoHS standards, guaranteeing its environmental sustainability. Upgrade your connectivity with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 50-57-9515
Color: Black
Series: 70066
Amperage: 3 A
Connector Type: SL
Gender: Receptacle
Number of Contacts: 15
Number of Rows: 1
Pitch: 2.54 mm
Material: Polyester Alloy
Keying: No
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Connector System: Wire to Board
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: Yes
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0050579515;70066-0224
SKU: MOL50-57-9515

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: