505567-0881

MICROLOCKPLUS 505567 8P BK EMB SGL HDR RA

Introducing the MICROLOCKPLUS 8P Black Right Angle Surface Mount Connector, part of the high-performance Micro-Lock PLUS series. This connector features a single row of 8 gold-plated contacts on a 1.25mm pitch, suitable for wire-to-board applications. With a current rating of 1.5A and voltage of 50V AC/DC, it offers reliable power transmission. Constructed with durable polyamide and brass materials, it ensures longevity in demanding environments. Operating temperature range of -40 to 105°C. Designed for easy PCB assembly, with embossed tape packaging and PCB retention. RoHS compliant and UL certified for quality assurance. Perfect for use in various electronic devices requiring secure and efficient connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505567-0881
Color: Black
Series: 505567 - Micro-Lock PLUS
Amperage: 1.5 A
Connector Type: Micro-Lock PLUS
Number of Contacts: 8
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 1.25 mm
Voltage: 50 V AC/DC
Material: Polyamide
Orientation: Right Angle
Keying: No
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .1 µm
Number of Contacts Loaded: 8
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
Connector System: Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Gold
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Part Aliases: 5055670881
SKU: MOL505567-0881

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: