505567-1551

1.25mm Pitch, Micro-Lock Plus PCB Header, Right-Angle, Surface Mount, 0.76µm Gold Plating, 15 Circuits, Tape and Reel, Black

Introducing the Micro-Lock PLUS Connector System - a high-performance solution for your PCB connection needs. With a compact design and 1.25mm pitch, this series offers precision and efficiency in tight spaces. Featuring right-angle orientation and surface mount termination, it ensures seamless integration onto your board. Boasting 15 positions with a maximum amperage of 1.5A, it provides reliable power and signal transmission. The gold-plated contact mating area guarantees optimal conductivity, while its wide operating temperature range of -40 to 105°C ensures durability in harsh environments. With RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for various applications, from consumer electronics to industrial machinery, the Micro-Lock PLUS Connector System is the ideal choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505567-1551
Series: 505567 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 1
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Right Angle
Number of Positions: 15
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5055671551
SKU: MOL505567-1551
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: