505567-1151

1.25mm Pitch, Micro-Lock Plus PCB Header, Right-Angle, Surface Mount, 0.76µm Gold Plating, 11 Circuits, Tape and Reel, Black

Introducing the Micro-Lock PLUS Connector Series, offering a reliable solution for your PCB connectivity needs. With a low amperage rating of 1.5A, this surface mount connector features 11 positions in a single row, designed for efficient board-to-board connections. Its right-angle orientation and 1.25mm pitch ensure seamless integration into your electronic systems. Operating within a wide temperature range of -40 to 105°C, it guarantees performance in various environments. The gold-plated contact mating area ensures optimal signal transmission, while RoHS compliance reflects our commitment to environmental responsibility. Trust in the Micro-Lock PLUS for secure and durable connections in your applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505567-1151
Series: 505567 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 1
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Right Angle
Number of Positions: 11
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5055671151
SKU: MOL505567-1151
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: