505567-1331
1.25mm Pitch, Micro-Lock Plus PCB Header, Right-Angle, Surface Mount, 0.38µm Gold Plating, 13 Circuits, Tape and Reel, Black
Introducing the Micro-Lock PLUS series, a cutting-edge solution for your PCB connection needs. With a sleek right angle orientation and surface mount termination method, this connector offers seamless integration in your electronic designs. Boasting a high amperage rating of 1.5 A and featuring 13 positions in a single row, it ensures reliable power and signal transmission. The gold-plated contact mating area guarantees optimal conductivity, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environments. RoHS compliant and part of the Micro-Lock Plus Connector System, this component is the perfect choice for high-quality, efficient connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505567-1331 |
Series: | 505567 - Micro-Lock PLUS |
Amperage: | 1.5 A |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Pitch: | 1.25 mm |
Orientation: | Right Angle |
Number of Positions: | 13 |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Part Aliases: | 5055671331 |
SKU: | MOL505567-1331 |
Supplier Product: | Micro-Lock Plus |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |