505567-1351

1.25mm Pitch, Micro-Lock Plus PCB Header, Right-Angle, Surface Mount, 0.76µm Gold Plating, 13 Circuits, Tape and Reel, Black

Introducing the Micro-Lock PLUS series, designed for high-performance connectivity in PCB applications. With a compact 1.25mm pitch and 13 positions, this surface mount connector offers precise and reliable termination. Featuring a right angle orientation and gold-plated contact mating area, it ensures optimal signal integrity. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Compliant with RoHS standards, this connector is a sustainable choice for your electronic designs. Trust in the Micro-Lock Plus Connector System for efficient and durable PCB connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505567-1351
Series: 505567 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 1
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Right Angle
Number of Positions: 13
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5055671351
SKU: MOL505567-1351
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: