505567-1081

MICROLOCKPLUS 505567 10P BK EM SGL HDR RA

Enhance your electronic connections with the MICROLOCKPLUS 10P Black Surface Mount Connector. Featuring a single right-angle header with 10 gold-plated brass contacts, this component ensures reliable signal transmission at a maximum amperage of 1.5 A and voltage of 50 V AC/DC. Designed for wire-to-board applications, it guarantees secure PCB retention and polarization, meeting RoHS compliance standards for environmentally conscious assembly. With embossed tape packaging and a mating cycle durability of 30 insertions, this Micro-Lock PLUS connector is a dependable choice for your PCB interconnect needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505567-1081
Color: Black
Series: 505567 - Micro-Lock PLUS
Amperage: 1.5 A
Connector Type: Micro-Lock PLUS
Number of Contacts: 10
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 1.25 mm
Voltage: 50 V AC/DC
Material: Polyamide
Orientation: Right Angle
Keying: No
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .1 µm
Number of Contacts Loaded: 10
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
Connector System: Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Gold
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Part Aliases: 5055671081
SKU: MOL505567-1081

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: