505567-1481
MICROLOCKPLUS 505567 14P BK EM SGL HDR RA
Enhance your electronic connectivity with the MICROLOCKPLUS 14P Black Right Angle Surface Mount Connector. This sleek and efficient component, part of the Micro-Lock PLUS series, features 14 contacts in a single row for seamless integration. Crafted with durable polyamide and brass materials, it ensures reliable performance in diverse operating environments, with a wide temperature range of -40 to 105°C. Gold plating in the mating area guarantees optimal signal transmission, while UL certification underscores its quality and safety. Suitable for wire-to-board applications, this connector offers easy assembly on PCBs, with features like polarization and PCB retention for added convenience. Its embossed tape packaging on reel facilitates efficient handling, making it a must-have solution for your PCB connector needs. ROHS compliant for environmental responsibility, it's a dependable choice for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505567-1481 |
Color: | Black |
Series: | 505567 - Micro-Lock PLUS |
Amperage: | 1.5 A |
Connector Type: | Micro-Lock PLUS |
Number of Contacts: | 14 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 1.25 mm |
Voltage: | 50 V AC/DC |
Material: | Polyamide |
Orientation: | Right Angle |
Keying: | No |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .1 µm |
Number of Contacts Loaded: | 14 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Gold |
Termination Pitch: | 1.25 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Part Aliases: | 5055671481 |
SKU: | MOL505567-1481 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |