505567-0631

1.25mm Pitch, Micro-Lock Plus PCB Header, Right-Angle, Surface Mount, 0.38µm Gold Plating, 6 Circuits, Tape and Reel, Black

Introducing the Micro-Lock PLUS Connector Series, featuring a 1.25mm pitch and right-angle orientation, perfect for surface mount applications. With a current rating of 1.5 A, this connector offers reliable power transmission in compact spaces. The single-row design with six positions ensures efficient connectivity on PCBs. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Gold plating on the contact mating area guarantees excellent signal conductivity. RoHS compliant, this connector meets environmental standards. Ideal for use in PCB assemblies, it is a dependable choice for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505567-0631
Series: 505567 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 1
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Right Angle
Number of Positions: 6
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5055670631
SKU: MOL505567-0631
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: