505567-0731
1.25mm Pitch, Micro-Lock Plus PCB Header, Right-Angle, Surface Mount, 0.38µm Gold Plating, 7 Circuits, Tape and Reel, Black
Introducing our Micro-Lock PLUS series, specially designed for high-performance connectivity in your electronic devices. With a compact pitch of 1.25mm, this surface mount connector features right-angle orientation, perfect for space-constrained PCB layouts. Boasting 7 positions and a current rating of 1.5A, it ensures reliable power and signal transmission. The gold plating on the contact mating area guarantees excellent conductivity, while its robust construction allows for a wide operating temperature range from -40 to 105°C. Rest assured, our Micro-Lock Plus Connector System is fully RoHS compliant, reflecting our commitment to environmental responsibility. Ideal for various applications, this connector is a versatile and dependable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505567-0731 |
Series: | 505567 - Micro-Lock PLUS |
Amperage: | 1.5 A |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Pitch: | 1.25 mm |
Orientation: | Right Angle |
Number of Positions: | 7 |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Part Aliases: | 5055670731 |
SKU: | MOL505567-0731 |
Supplier Product: | Micro-Lock Plus |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |