505567-1451
1.25mm Pitch, Micro-Lock Plus PCB Header, Right-Angle, Surface Mount, 0.76µm Gold Plating, 14 Circuits, Tape and Reel, Black
Introducing the Micro-Lock PLUS series, featuring a 1.5 A amperage capacity and 1.25 mm pitch for precise connectivity. This Surface Mount connector, with Right Angle orientation, offers 14 positions in a single row, ideal for compact PCB layouts. With a wide operating temperature range of -40 to 105 °C and Gold contact mating area plating, it ensures reliable performance even in demanding environments. Compliant with RoHS regulations, this connector is a trustworthy choice for various electronic applications.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505567-1451 |
Series: | 505567 - Micro-Lock PLUS |
Amperage: | 1.5 A |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Pitch: | 1.25 mm |
Orientation: | Right Angle |
Number of Positions: | 14 |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Part Aliases: | 5055671451 |
SKU: | MOL505567-1451 |
Supplier Product: | Micro-Lock Plus |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |