505567-1671
1.25WB SINGLE RA ASSY 16CKT EM SGL HDR RA
Introducing the Micro-Lock PLUS Series, an essential component for your connectivity needs. Crafted with precision and durability in mind, this connector features a 1.25mm pitch, right-angle orientation, and surface mount termination method for seamless integration. With 16 gold-plated brass contacts, it ensures reliable power transmission at a maximum of 1.5A and 50V AC/DC. Operating efficiently in a wide temperature range from -40 to 105°C, it's perfect for various applications. Designed for wire-to-board connections, it offers easy installation and secure PCB retention. RoHS compliant and UL certified, rest assured of its quality and safety standards. Upgrade your PCB connectors with the Micro-Lock PLUS for a seamless and reliable connectivity solution.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505567-1671 |
Color: | Black |
Series: | 505567 - Micro-Lock PLUS |
Amperage: | 1.5 A |
Connector Type: | Micro-Lock PLUS |
Number of Contacts: | 16 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 1.25 mm |
Voltage: | 50 V AC/DC |
Material: | Polyamide |
Orientation: | Right Angle |
Keying: | No |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin-Bismuth |
Contact Mating Area Plating Thickness: | 1 µm |
Number of Contacts Loaded: | 16 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin-Bismuth |
Termination Pitch: | 1.25 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Part Aliases: | 5055671671 |
SKU: | MOL505567-1671 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |