505567-1431

1.25mm Pitch, Micro-Lock Plus PCB Header, Right-Angle, Surface Mount, 0.38µm Gold Plating, 14 Circuits, Tape and Reel, Black

Introducing the Micro-Lock Plus Connector System, a cutting-edge solution for your PCB connectivity needs. This series boasts a compact design with a right-angle orientation, perfect for space-constrained applications. Featuring 14 positions and a surface mount termination method, it offers seamless integration onto your board. With an amperage rating of 1.5 A and gold plating on the contact mating area, it ensures reliable and high-performance connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. Compliant with RoHS regulations, it is also environmentally friendly. Elevate your PCB connectivity with the Micro-Lock Plus Connector System.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505567-1431
Series: 505567 - Micro-Lock PLUS
Amperage: 1.5 A
Number of Rows: 1
Termination Method: Surface Mount
Pitch: 1.25 mm
Orientation: Right Angle
Number of Positions: 14
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Part Aliases: 5055671431
SKU: MOL505567-1431
Supplier Product: Micro-Lock Plus

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: