505567-1381

MICROLOCKPLUS 505567 13P BK EM SGL HDR RA

Introducing the MICROLOCKPLUS 13P Black Right Angle Surface Mount Connector, a versatile solution for your wiring needs. With 13 gold-plated contacts and a pitch of 1.25mm, this connector ensures reliable performance in a compact design. Rated for 1.5A and 50V AC/DC, it meets industry standards for power delivery. Its polyamide construction and operating temperature range of -40 to 105°C make it suitable for a variety of environments. Featuring embossed tape packaging and compatibility with wire to board systems, it offers easy installation and secure connections. RoHS compliant and UL certified, this connector guarantees both quality and safety. Perfect for PCB applications, it's the ideal choice for professionals in need of a high-performance connector solution.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505567-1381
Color: Black
Series: 505567 - Micro-Lock PLUS
Amperage: 1.5 A
Connector Type: Micro-Lock PLUS
Number of Contacts: 13
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: 1.25 mm
Voltage: 50 V AC/DC
Material: Polyamide
Orientation: Right Angle
Keying: No
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .1 µm
Number of Contacts Loaded: 13
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
Connector System: Wire to Board
UL Agency Certification: E29179
Contact Termination Plating: Gold
Termination Pitch: 1.25 mm
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Part Aliases: 5055671381
SKU: MOL505567-1381

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: