505567-0331
1.25mm Pitch, Micro-Lock Plus PCB Header, Right-Angle, Surface Mount, 0.38µm Gold Plating, 3 Circuits, Tape and Reel, Black
Introducing the Micro-Lock PLUS Series, a cutting-edge connector solution designed for high-performance applications. With a compact form factor and a surface mount termination method, this connector is ideal for space-constrained PCB layouts. Featuring a right-angle orientation and a pitch of 1.25mm, it offers versatility in design and assembly. The gold-plated contact mating area ensures reliable and durable connections, even in demanding environments. With a current rating of 1.5A and operating temperature range of -40 to 105°C, it meets the stringent requirements of modern electronic systems. Fully RoHS compliant, it is also environmentally friendly. Perfect for use in various industries, the Micro-Lock PLUS Connector System guarantees optimal performance and reliability.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505567-0331 |
Series: | 505567 - Micro-Lock PLUS |
Amperage: | 1.5 A |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Pitch: | 1.25 mm |
Orientation: | Right Angle |
Number of Positions: | 3 |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Part Aliases: | 5055670331 |
SKU: | MOL505567-0331 |
Supplier Product: | Micro-Lock Plus |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |