505567-1171
1.25WB SINGLE RA ASSY 11CKT EM SGL HDR RA
Introducing the Micro-Lock PLUS Series, a cutting-edge solution for secure and efficient wire-to-board connections. Featuring 11 brass contacts with Tin-Bismuth plating, this black connector ensures reliable performance in diverse applications. With a 1.5A amperage rating and 50V AC/DC voltage, it meets high standards of conductivity and power transmission. Designed for surface mount installation with a 1.25mm pitch, it offers precise and space-saving connectivity. The polyamide housing, operating temperature range of -40 to 105°C, and UL agency certification guarantee durability and safety. Incorporating advanced features like PCB retention and polarization, it ensures easy and error-free assembly. Ideal for use in various electronic devices, the Micro-Lock PLUS connector is RoHS compliant, aligning with environmental standards. Elevate your connectivity solutions with this innovative and dependable component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505567-1171 |
Color: | Black |
Series: | 505567 - Micro-Lock PLUS |
Amperage: | 1.5 A |
Connector Type: | Micro-Lock PLUS |
Number of Contacts: | 11 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 1.25 mm |
Voltage: | 50 V AC/DC |
Material: | Polyamide |
Orientation: | Right Angle |
Keying: | No |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin-Bismuth |
Contact Mating Area Plating Thickness: | 1 µm |
Number of Contacts Loaded: | 11 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin-Bismuth |
Termination Pitch: | 1.25 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Part Aliases: | 5055671171 |
SKU: | MOL505567-1171 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |