70107-0050

SL Wire-to-Wire Panel Mount Crimp Housing, Single Row, Version B, with Mounting Ears, 16 Circuits, Black

Enhance your wiring setup with our SL Wire-to-Wire Panel Mount Crimp Housing. This single-row housing, featuring Version B with Mounting Ears, is designed for efficient connectivity in 16-circuit configurations. Its sleek black hue adds a touch of sophistication to any assembly. Crafted from durable polyester, it ensures reliable performance even in demanding environments, with an operating temperature range from -40 to 105 °C. The housing is polarized to mate, guaranteeing secure connections, while its panel mount design facilitates easy installation. Compliant with RoHS standards, it's not just high-quality but also environmentally friendly. Upgrade to the SL housing for seamless signal transmission, whether for personal projects or industrial applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 70107-0050
Color: Black
Series: 70107
Connector Type: SL
Gender: Plug
Housing Material: Polyester
Number of Contacts: 16
Number of Rows: 1
Mount Type: Panel Mount
Pitch: 2.54 mm
Material: Polyester
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Wire
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: No
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0701070050
SKU: MOL70107-0050

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: