70107-0012
SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 13 Circuits, Black
Enhance your wire-to-wire connections with our Single Row Crimp Housing in Version A, boasting 13 circuits for seamless signal transmission. Crafted from durable black polyester, this housing ensures reliable performance in a wide operating temperature range from -40 to 105 °C. With polarized mating and locking features, it guarantees secure connections. RoHS compliant and designed for easy assembly, it's an essential component for your connector system. Elevate your setup with the SL Wire-to-Wire Crimp Housing.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 70107-0012 |
Color: | Black |
Series: | 70107 |
Connector Type: | SL |
Gender: | Plug |
Housing Material: | Polyester |
Number of Contacts: | 13 |
Number of Rows: | 1 |
Pitch: | 2.54 mm |
Material: | Polyester |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0701070012 |
SKU: | MOL70107-0012 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/31/2020 | 507616 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download |
07/18/2019 | 506950 - Capacity change or tool replacement. Another set of tooling is being added to meet the current and future demands of this product. |
Download |