87760-5416

2.00mm Pitch Milli-Grid Header, Right-Angle, Through Hole, 20 Circuits, 0.38µm Gold (Au) Selective Plating, Tube, Lead-Free

Elevate your PCB connections with our Milli-Grid 87760 series Right Angle Connector. Designed for precision and durability, this connector features 20 gold-plated contacts with a pitch of 2 mm, ensuring reliable performance in high-speed data and power applications. The high-temperature thermoplastic housing and phosphor bronze contacts guarantee resilience in harsh environments, while the through-hole termination method simplifies installation. With a voltage rating of 125 V and an amperage of 2 A, it meets industry standards for safety and efficiency. Perfect for Board to Board or Wire to Board connections, this connector is surface mount compatible and RoHS compliant. Upgrade your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 87760-5416
Color: Black
Series: 87760 - Milli-Grid
Amperage: 2 A
Connector Type: Milli-Grid
Number of Contacts: 20
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Phosphor Bronze
Pitch: 2 mm
Voltage: 125 V
Material: High Temperature Thermoplastic
Orientation: Right Angle
Keying: No
Tail Length: 2.6 mm
Packaging: Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 20
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Board to Board, Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 265 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 014
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Mated Height: 4 mm
Stackable: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: No
Material Flammability Standard: 94V-0
Part Aliases: 0877605416
SKU: MOL87760-5416

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: