90131-0127
2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 14 Circuits, Tin (Sn) Plating
Enhance your PCB connectivity with our C-Grid III 90131 series black connector. Featuring a straight body orientation and a vertical layout, this component boasts 14 contacts in 2 rows, allowing for reliable signal transmission. With a pitch of 2.54mm and termination through hole, it ensures secure attachment to your board. Crafted from durable materials like brass and polyester, it offers a voltage rating of 350V and an amperage of 3A, suitable for various applications. RoHS compliant and lead-free process capable, it meets stringent environmental standards. Stackable and breakaway design, it allows for easy assembly and maintenance. Trust in its quality and performance for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 90131-0127 |
Color: | Black |
Series: | 90131 - C-Grid III |
Amperage: | 3 A |
Connector Type: | C-Grid III |
Number of Contacts: | 14 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 2.54 mm |
Voltage: | 350 V |
Material: | Polyester |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 2.9 mm |
Packaging: | Tray |
Operating Temperature Range: | -55 - 125 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 14 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | No |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 003 |
Max. Cycles at Max. Process Temperature: | 002 |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Breakaway: | Yes |
Make First / Break Last: | No |
Shroud Type: | No |
Part Aliases: | 0901310127 |
SKU: | MOL90131-0127 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/28/2014 | GCM 10630067 - New, Modified, Or Replacement Tooling. | Download |