90131-0960

C-GRID DR VT PN 6.75/2.90MM A -F 80CKT

Elevate your PCB connectivity with our C-GRID DR VT PN 6.75/2.90MM A -F 80CKT connector, designed for seamless integration in electronic assemblies. This black, C-Grid III series connector boasts a high amperage of 3A, with 80 gold-plated contacts in a 2-row configuration, ensuring reliable power and signal transmission. Featuring a through-hole termination method and constructed with durable polyester and brass materials, it guarantees longevity even in demanding environments. With a pitch of 2.54mm and a voltage rating of 350V, it offers versatile usage possibilities. Operating efficiently in temperatures ranging from -55 to 125 °C, it's suitable for a wide range of applications. RoHS compliant and lead-free process capable, this connector aligns with modern environmental standards. Its stackable and breakaway design enhances flexibility in assembly, making it a perfect choice for your wire-to-board connection needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90131-0960
Color: Black
Series: 90131 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 80
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 350 V
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Operating Temperature Range: -55 - 125 °C
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 80
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
Connector System: Wire to Board
CSA Agency Certification: LR19980
Contact Termination Plating: Tin
Lead Free Process Capability: WAVE
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: Yes
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Part Aliases: 0901310960
SKU: MOL90131-0960

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/28/2014 GCM 10630067 - New, Modified, Or Replacement Tooling. Download