90131-1085
2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 10 Circuits, 0.10
Easily connect wires on your PCB with our C-Grid III Black Vertical Wire-to-Board Connector. This straight, through-hole connector features ten gold-plated brass contacts, perfect for high-speed data and power applications. With a pitch of 2.54mm and a voltage rating of 350V AC/DC, it ensures reliable performance. Operating in a wide temperature range from -55 to 125°C, it's suitable for various environments. RoHS compliant and featuring breakaway functionality, it offers both environmental and user-friendly benefits. Upgrade your PCB setup with this durable and efficient connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 90131-1085 |
Color: | Black |
Series: | 90131 - C-Grid III |
Amperage: | 3 A |
Connector Type: | C-Grid III |
Number of Contacts: | 10 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 2.54 mm |
Voltage: | 350 V AC/DC |
Material: | Polyester |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 2.9 mm |
Packaging: | Tray |
Operating Temperature Range: | -55 - 125 °C |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 10 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | No |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
Contact Termination Plating: | Tin |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | Yes |
Make First / Break Last: | No |
Shroud Type: | No |
Part Aliases: | 0901311085 |
SKU: | MOL90131-1085 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/28/2014 | GCM 10630067 - New, Modified, Or Replacement Tooling. | Download |