90136-1305

C-GRID SHRD HDR SR VT AU-F 5C T

Enhance your electronic connections with our C-Grid Shrouded Header Straight Vertical Through Hole Connector. Designed for superior performance, this black connector features a 5-contact configuration, ideal for various applications. With a pitch of 2.54mm and a voltage rating of 350V AC/DC, it ensures reliable power transmission. The gold-plated brass contacts offer excellent conductivity, while the polyester housing guarantees durability. Operating in a wide temperature range, this RoHS-compliant connector is suitable for environmentally conscious projects. Its wave soldering termination method simplifies installation, making it a convenient choice for wire-to-board connections. Fully shrouded for added protection, with polarized and keyed features for easy identification and alignment, this connector is a versatile solution for your PCB assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90136-1305
Color: Black
Series: 90136 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 5
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 5
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 3.048 µm
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
Contact Termination Plating: Tin
Lead Free Process Capability: WAVE
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Material Flammability Standard: 94V-0
Part Aliases: 0901361305
SKU: MOL90136-1305

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: