90136-2332

C-Grid III Header, Single Row, Right-Angle, Shrouded, 32 Circuits, 0.76µm Gold (Au) Selective Plating

Enhance connectivity within your electronic systems with our C-Grid III Header. Designed for optimal performance, this single-row, right-angle connector features 32 circuits with 0.76µm Gold (Au) Selective Plating for reliable signal transmission. The black polyester housing ensures durability, while the through-hole termination method offers easy installation on PCBs. With a voltage rating of 350V AC/DC and an amperage of 3A, it meets stringent industry standards for safety and efficiency. The brass contacts, plated with gold, guarantee high conductivity, making it ideal for wire-to-board connections. Its compact design, with a pitch of 2.54mm, allows for space-saving integration on your circuit boards. Whether for industrial or commercial applications, this C-Grid III Header is a versatile solution that ensures seamless connectivity in your systems. Explore its features today and experience superior performance in your electronic designs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90136-2332
Color: Black
Series: 90136 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 32
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Right Angle
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 32
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 3.048 µm
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Material Flammability Standard: 94V-0
Part Aliases: 0901362332
SKU: MOL90136-2332

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: