90136-2422
C-Grid III Header, Single Row, Right-Angle, Shrouded, 22 Circuits, Flash 0.10µm Gold (Au) Selective Plating
Introducing the C-Grid III Header, a versatile connector ideal for your PCB assembly needs. This single-row, right-angle header features 22 circuits with a sleek black design, perfect for streamlined installations. With a durable polyester construction and brass contact material, it ensures reliable performance in various applications. The flash 0.10µm gold (Au) selective plating offers excellent conductivity, while the through-hole termination method simplifies the soldering process. Operating at 3A and 350V AC/DC, it meets high voltage and amperage requirements. The 2.54mm pitch and 1.6mm PCB thickness make it compatible with standard boards. Its compact size and tray packaging facilitate easy handling and storage. RoHS compliant and lead-free process capable, it aligns with environmental standards. Whether in industrial machinery, automotive systems, or consumer electronics, this header guarantees secure and efficient connections. Trust in the C-Grid III Header for seamless integration in your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 90136-2422 |
Color: | Black |
Series: | 90136 - C-Grid III |
Amperage: | 3 A |
Connector Type: | C-Grid III |
Number of Contacts: | 22 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Pitch: | 2.54 mm |
Voltage: | 350 V AC/DC |
Material: | Polyester |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 2.9 mm |
Packaging: | Tray |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 22 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 3.048 µm |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 003 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Part Aliases: | 0901362422 |
SKU: | MOL90136-2422 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |