93481-0110

SRC Conduit Interface for Female Connector, Dual NC28 Male Side Outlets

Enhance connectivity in automotive applications with our SRC Conduit Interface for Female Connector, featuring dual NC28 male side outlets. Crafted from durable black polyamide, this essential component ensures secure and efficient power transmission. With zero contacts loaded, it offers versatile use in various setups. Designed for optimal performance, this conduit interface is a crucial accessory for maintaining seamless operation in automotive connector systems. Trust in its quality and compliance with industry standards for reliable functionality. Indispensable in the automotive sector, it guarantees robust and dependable connections for your applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 93481-0110
Color: Black
Series: 93481 - SRC
Gender: Female
Material: Polyamide
Component Type: Conduit Interface
Packaging: Carton
Product Name: SRC
Part Aliases: 0934810110
SKU: MOL93481-0110

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: