93481-0333

SRC Conduit Interface for Female Connector, Dual NC28 Female Side Outlets, NC32 Female Center Outlet

Enhance your automotive connector setup with this SRC Conduit Interface, designed for seamless integration with female connectors. Featuring dual NC28 side outlets and an NC32 center outlet, it offers versatile connectivity options. Crafted from durable black polyamide, the conduit interface ensures long-lasting performance in various industrial settings. With zero loaded contacts, it provides flexibility for customization to suit your specific requirements. Compliant with RoHS standards, this essential accessory guarantees both quality and environmental responsibility. Elevate your connector assembly process with the efficiency and reliability of the SRC Conduit Interface.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 93481-0333
Color: Black
Series: 93481 - SRC
Gender: Female
Material: Polyamide
Component Type: Conduit Interface
Packaging: Carton
Product Name: SRC
Part Aliases: 0934810333
SKU: MOL93481-0333

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: