93481-0224

SRC Conduit Interface for Female Connector, Dual NC28 Female Side Outlets, NC40 Female Center Outlet

Enhance your automotive connector setup with our SRC Conduit Interface. Designed for seamless integration, this female connector features dual NC28 side outlets and an NC40 center outlet, all in a sleek black finish. Crafted from durable polyamide, it guarantees long-lasting performance in any setting. Perfect for optimizing your vehicle's connectivity, this essential accessory is a must-have for automotive enthusiasts and professionals alike. Upgrade your system with ease and efficiency.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 93481-0224
Color: Black
Series: 93481 - SRC
Gender: Female
Material: Polyamide
Component Type: Conduit Interface
Packaging: Carton
Product Name: SRC
Part Aliases: 0934810224
SKU: MOL93481-0224

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: