93481-5012

SRC Conduit Interface for Male Connector, NC28 Male Side Outlet, NC28 Female Center Outlet

Enhance your automotive connector setup with our SRC Conduit Interface tailored for seamless integration. Featuring a distinctive NC28 Male Side Outlet and NC28 Female Center Outlet, this component ensures reliable connectivity in your vehicle systems. Crafted from durable polyamide in a sleek black finish, it guarantees long-lasting performance even in demanding environments. Designed for convenience, it comes in a carton packaging for easy handling. Stay compliant with industry standards and elevate your connector game with this essential automotive accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 93481-5012
Color: Black
Series: 93481 - SRC
Gender: Male
Material: Polyamide
Component Type: Conduit Interface
Packaging: Carton
Product Name: SRC
Part Aliases: 0934815012
SKU: MOL93481-5012

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: