93481-0221

SRC Conduit Interface for Female Connector, Dual NC28 Female Side Outlets, NC28 Male Center Outlet

Enhance your automotive connector setup with our SRC Conduit Interface, designed for seamless integration with female connectors. Featuring dual NC28 female side outlets and an NC28 male center outlet, this sleek black accessory ensures optimal functionality and connectivity. Crafted from durable polyamide, it guarantees long-lasting performance in any vehicle. Packaged conveniently in a carton, it's ready for easy installation. Stay compliant with our high-quality automotive connector accessories.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 93481-0221
Color: Black
Series: 93481 - SRC
Gender: Female
Material: Polyamide
Component Type: Conduit Interface
Packaging: Carton
Product Name: SRC
Part Aliases: 0934810221
SKU: MOL93481-0221

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: