93481-5341

SRC Conduit Interface for Male Connector, NC32 Female Side Outlet, NC40 Female Side Outlet, NC28 Male Center Outlet

Enhance your automotive connector setup with this SRC Conduit Interface, designed for seamless integration. Crafted from durable polyamide in sleek black, it boasts NC32 and NC40 female side outlets, along with an NC28 male center outlet, offering versatile connectivity options. Perfect for ensuring secure and efficient connectivity in automotive applications, this conduit interface is a must-have accessory. Its high-quality construction and reliable performance make it a valuable addition to any connector system. Stay ahead in the game with this essential automotive connector accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 93481-5341
Color: Black
Series: 93481 - SRC
Gender: Male
Material: Polyamide
Component Type: Conduit Interface
Packaging: Carton
Product Name: SRC
Part Aliases: 0934815341
SKU: MOL93481-5341

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: