93481-5004

SRC Conduit Interface for Male Connector, NC40 Female Center Outlet

Enhance your automotive connector setup with our SRC Conduit Interface for Male Connector, designed for NC40 Female Center Outlet compatibility. Crafted from durable black Polyamide, this essential component ensures secure and reliable connectivity in any vehicle system. With zero contacts loaded, it offers versatile functionality, making it ideal for a variety of applications. RoHS compliant and meticulously engineered, it guarantees high performance and longevity. Elevate your connector assembly process with this premium Automotive Connector Accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 93481-5004
Color: Black
Series: 93481 - SRC
Gender: Male
Material: Polyamide
Component Type: Conduit Interface
Packaging: Carton
Product Name: SRC
Part Aliases: 0934815004
SKU: MOL93481-5004

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: