93481-5331

SRC Conduit Interface for Male Connector, Dual NC28 Female Side Outlets, NC28 Male Center Outlet

Enhance your automotive connectivity with this black Conduit Interface designed for male connectors. Featuring dual NC28 female side outlets and a central NC28 male outlet, it offers versatile options for your automotive wiring needs. Crafted from durable polyamide, this component ensures reliable performance in various applications. Packaged in a convenient carton, it is easy to store and access. Complement your automotive connectors with this essential accessory, a must-have for any professional or DIY enthusiast. Rest assured of its quality and compliance with industry standards. Elevate your automotive wiring setup with the SRC Conduit Interface.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 93481-5331
Color: Black
Series: 93481 - SRC
Gender: Male
Material: Polyamide
Component Type: Conduit Interface
Packaging: Carton
Product Name: SRC
Part Aliases: 0934815331
SKU: MOL93481-5331

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: