93481-5032

SRC Conduit Interface for Male Connector, NC32 Female Side Outlet, NC28 Female Center Outlet

Enhance connectivity in automotive applications with this SRC Conduit Interface for Male Connectors. Designed for seamless integration, this component boasts an NC32 Female Side Outlet and an NC28 Female Center Outlet, ensuring versatile and reliable performance. Crafted from durable black polyamide, it guarantees long-lasting durability in any environment. Ideal for maintaining secure connections, this conduit interface is a must-have accessory for automotive connectors. Meeting high-quality standards, it offers peace of mind for any installation project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 93481-5032
Color: Black
Series: 93481 - SRC
Gender: Male
Material: Polyamide
Component Type: Conduit Interface
Packaging: Carton
Product Name: SRC
Part Aliases: 0934815032
SKU: MOL93481-5032

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: