93481-5111

SRC Conduit Interface for Male Connector, Dual NC28 Male Side Outlets, NC28 Male Center Outlet

Enhance the functionality of your automotive connectors with the SRC Conduit Interface. Designed for male connectors, this accessory features dual NC28 male side outlets and an NC28 male center outlet, offering seamless integration and efficient power transmission. Crafted from durable black polyamide, it ensures long-lasting performance in various environmental conditions. Perfect for automotive applications, this conduit interface is a crucial component for maintaining secure and reliable connections. Trust in its quality and compatibility to meet your connectivity needs with ease.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 93481-5111
Color: Black
Series: 93481 - SRC
Gender: Male
Material: Polyamide
Component Type: Conduit Interface
Packaging: Carton
Product Name: SRC
Part Aliases: 0934815111
SKU: MOL93481-5111

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: