93481-5122

SRC Conduit Interface for Male Connector, NC28 Male Side Outlet, NC28 Female Side Outlet, NC28 Female Center Outlet

Enhance your automotive connector setup with this specialized conduit interface, designed for seamless integration. Crafted from durable polyamide in a sleek black finish, it ensures reliable performance in any application. Featuring NC28 male and female outlets, as well as a female center outlet, it offers versatile connectivity options. Perfect for maintaining secure and efficient connections in automotive systems, this component is a must-have for any professional in the field. Indispensable for ensuring seamless communication and power distribution, this conduit interface guarantees optimal performance and durability.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 93481-5122
Color: Black
Series: 93481 - SRC
Gender: Male
Material: Polyamide
Component Type: Conduit Interface
Packaging: Carton
Product Name: SRC
Part Aliases: 0934815122
SKU: MOL93481-5122

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: