93481-5244

SRC Conduit Interface for Male Connector, NC28 Female Side Outlet, NC40 Female Side Outlet, NC40 Female Center Outlet

Enhance your automotive connectivity with this SRC Conduit Interface designed for male connectors. This essential accessory features female side outlets in NC28 and NC40 sizes, as well as a center outlet in NC40, providing versatile options for your wiring needs. Crafted from durable black polyamide, it ensures reliable performance in demanding environments. Perfect for automotive applications, this conduit interface is a vital component for maintaining efficient and secure connections in your vehicle. Upgrade your setup with this high-quality accessory and experience seamless functionality on the road.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 93481-5244
Color: Black
Series: 93481 - SRC
Gender: Male
Material: Polyamide
Component Type: Conduit Interface
Packaging: Carton
Product Name: SRC
Part Aliases: 0934815244
SKU: MOL93481-5244

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: