93481-5133

SRC Conduit Interface for Male Connector, NC28 Male Side Outlet, NC32 Female Side Outlet, NC32 Female Center Outlet

Enhance the functionality of your automotive connectors with this SRC Conduit Interface designed for male connectors. Featuring a sleek black finish and crafted from durable polyamide, this accessory ensures reliable performance in any vehicle application. With NC28 male side outlet, NC32 female side outlet, and NC32 female center outlet options, it offers versatility for various connection needs. Packaged conveniently in a carton, this conduit interface is a must-have for automotive professionals seeking high-quality accessories to streamline their operations. Rest assured of its quality as it complies with RoHS standards, making it an environmentally friendly choice. Upgrade your connector setup with this essential component that guarantees efficient and secure connections on the road.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 93481-5133
Color: Black
Series: 93481 - SRC
Gender: Male
Material: Polyamide
Component Type: Conduit Interface
Packaging: Carton
Product Name: SRC
Part Aliases: 0934815133
SKU: MOL93481-5133

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: