93481-0123

SRC Conduit Interface for Female Connector, NC28 Male Side Outlet, NC28 Female Side Outlet, NC32 Female Center Outlet

Enhance your automotive connectivity with this SRC Conduit Interface, designed for seamless integration with female connectors. Featuring NC28 male and female side outlets, along with an NC32 female center outlet, this component ensures efficient power and data transmission. Crafted from durable black polyamide, it guarantees long-lasting performance in demanding environments. Perfect for automotive applications, this conduit interface is a reliable accessory for maintaining secure and reliable connections on the go. Upgrade your setup today and experience enhanced functionality in your vehicle.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 93481-0123
Color: Black
Series: 93481 - SRC
Gender: Female
Material: Polyamide
Component Type: Conduit Interface
Packaging: Carton
Product Name: SRC
Part Aliases: 0934810123
SKU: MOL93481-0123

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: