93481-0024

SRC Conduit Interface for Female Connector, NC28 Female Side Outlet, NC40 Female Center Outlet

Enhance your automotive connectivity with our SRC Conduit Interface designed for seamless integration. Featuring a sleek black finish, it boasts a NC28 Female Side Outlet and NC40 Female Center Outlet, offering versatile options for your connector needs. Crafted from durable Polyamide, this accessory ensures long-lasting performance in any setting. With zero contacts loaded, it provides flexibility for custom configurations. Packaged in a convenient carton, it's ready for easy installation. Compliant with RoHS standards, it meets environmental regulations without compromising on quality. Elevate your automotive connectivity with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 93481-0024
Color: Black
Series: 93481 - SRC
Gender: Female
Material: Polyamide
Component Type: Conduit Interface
Packaging: Carton
Product Name: SRC
Part Aliases: 0934810024
SKU: MOL93481-0024

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: